Bourns PV37W104C01B00

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer 卤10% 250mW 85C 100kOhm
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PV37W104C01B00.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-2.32%

CAD Models

Download Bourns PV37W104C01B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2016-03-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PV37W104C01B00 provided by its distributors.

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer 卤10% 250mW 85C 100kOhm
Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 12 Turns
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s)
±10% ±150ppm/℃ 250mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, 100K, 10%, Top Adjust, Cermet; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:Pv37 Series Rohs Compliant: Yes |Bourns, Inc. PV37W104C01B00
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PV36 / Length mm = 6.4 / Width mm = 6.7 / Height mm = 4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.