Bourns PV36X203C01B00

Res Cermet Trimmer 20K Ohm 10% 1/2W 25(Elec)Turn 2mm (10.9 X 5 X 10mm) Pin Thru-Hole Bulk
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PV36X203C01B00.

IHS

Datasheet4 pages3 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-1.21%

CAD Models

Download Bourns PV36X203C01B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PV36X203C01B00 provided by its distributors.

Res Cermet Trimmer 20K Ohm 10% 1/2W 25(Elec)Turn 2mm (10.9 X 5 X 10mm) Pin Thru-Hole Bulk
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TRIMMER 20K OHM 0.5W PC PIN SIDE
TRIMMER, 20K, 0.5W, SIDE ADJUST, TH;
20K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 10mm*5mm*10mm
Res, Trimmer, Side Adj, 20K, 25Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:Pv36 Series Rohs Compliant: Yes |Bourns, Inc. PV36X203C01B00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.