Bourns PV36W503C01B00

Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, PV36W503C01B00
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PV36W503C01B00.

JRH Electronics

Datasheet4 pages3 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-5.32%

CAD Models

Download Bourns PV36W503C01B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PV36W503C01B00 provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, PV36W503C01B00
TRIMMER 50K OHM 0.5W PC PIN TOP / 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube
Resistance kOhm = 50 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PV36 / Length mm = 10 / Width mm = 5 / Height mm = 9.6
Trimmer, 50K, 0.5W, Multi Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:Pv36 Series Rohs Compliant: Yes |Bourns, Inc. PV36W503C01B00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.