Bourns PTD904-1015K-B103

Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 10% +/-Tol, 1 Turn(s)
$ 1.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTD904-1015K-B103.

IHS

Datasheet3 pages11 years ago

Arrow Electronics

Inventory History

3 month trend:
+2.03%

CAD Models

Download Bourns PTD904-1015K-B103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 10% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics72PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns PTD904-1015K-B103 provided by its distributors.

Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 10% +/-Tol, 1 Turn(s)
±10% 50mW 10kΩ Potentiometers, Variable Resistors ROHS
10K¦¸ ¡À10% 50mW 20V(DC),150V(AC) 11.3mm*9.5mm*11.3mm
POT 10K OHM 1/20W CARBON LINEAR
Res Carbon Film POT 10K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Rotary Potentiometer, 10K, 0.05W; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 10%; Product Range:Ptd90 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PTD904-1015K-B103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.