Bourns PT61018AAPEL-S

LAN transformer, 1: 1, 350 µH, SMD, 100 MHz, 1, 2 Ω, PT61018AAPEL-S
$ 2.868
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PT61018AAPEL-S.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+162%

CAD Models

Download Bourns PT61018AAPEL-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-02-09
LTD Date2024-02-09

Descriptions

Descriptions of Bourns PT61018AAPEL-S provided by its distributors.

LAN transformer, 1:1, 350 µH, SMD, 100 MHz, 1,2 Ω, PT61018AAPEL-S
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
Audio Transformers / Signal Transformers; BOURNS; PT61018AAPEL-S; 1:1
1CT:1CT Pulse Transformers(LAN) ROHS
1CT:1CT LAN 10/100 Base-T 350¦ÌH 12.8mm*6.9mm*5.9mm
LAN 10/100 Base - T Trransformer +85 C
RS APAC
TRANSFORMER, AEC-Q200, IEEE802.3, 350UH; Transformer Type:10/100 Base-T; No. of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; SVHC:No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.