Bourns PSL60-1082A-103B1

Potentiometer 10 kohm 0.5 W Linear ± 20% PSL Series Linear 0.25W Audio 60 mm Travel Tray
$ 29.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PSL60-1082A-103B1.

IHS

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.01%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns PSL60-1082A-103B1 provided by its distributors.

Potentiometer 10 kohm 0.5 W Linear ± 20% PSL Series Linear 0.25W Audio 60 mm Travel Tray
Avnet Japan
Res POT 10K Ohm 20% 0.5W(1/2W) (117 X 15 X 33.8mm) Connector
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol
60MM LOW PROFILE MOTORIZED SLIDE POTENTIOMETER
SLIDE POT 10K OHM 0.5W TOP 60MM
10K¦¸ ¡À20% 500mW 5V 117mm*15mm*25.6mm
Slide Pot, 10K, 20%, 0.5W, Th; Track Resistance:10Kohm; Power Rating:500Mw; Resistance Tolerance:± 20%; Product Range:Psl Series; Track Taper:Linear; Temperature Coefficient:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. PSL60-1082A-103B1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.