Bourns PQ2617BHA-4R7K

Ind Power Shielded Wirewound 4.7uH 10% 100KHz Ferrite 28A Tray
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PQ2617BHA-4R7K.

IHS

Datasheet3 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-53.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PQ2617BHA-4R7K provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 10% 100KHz Ferrite 28A Tray
Avnet Japan
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
100KHz 30MHz 61.2A 28A 4.7¦ÌH 2.5m¦¸ ¡À10% SMD,19.8X27.9MM , 27.9mm*19.8mm*19mm
FIXED IND 4.7UH 28A 2.5 MOHM SMD
IND, 27.9X27.9X19MM, 4.7UH10%, 28A, SHD, SMD
PQ2617BHA Nonstandard 1.098Lx0.780W 27.90mmx19.80mm 4.7muH
28A 4.7uH ±10% 61.2A SMD,19.8x27.9mm Power Inductors ROHS
PQ2617BHA PWR SH IND 4.7UH 10%
Smd Power Ind, 4.7Uh, 28A, Shielded; Inductance:4.7Μh; Rms Current (Irms):28A; Inductor Construction:Shielded; Saturation Current (Isat):62.4A; Product Range:Pq2617Bha Series; Inductor Case/Package:-; Dc Resistance Max:2.5Mohm Rohs Compliant: Yes |Bourns, Inc. PQ2617BHA-4R7K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PQ2617BHA4R7K