Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM74SH-470M-RC

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-470M-RC.

IHS

Datasheet3 pages5 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.384
$ 0.293
Stock
47,966
283,612
Authorized Distributors
5
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
950 mA
950 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
-
29
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.18Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR T/R
Ind Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A T/R
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Bourns PM74SH-470M-RC provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 47uH 20% 100KHz 29Q-Factor Ferrite 950mA T/R
Ind7X7X4.5Mm,47Uh20%0.95A, shdsmd /Tape &; |Bourns Jw Miller PM74SH-470M-RC
FIXED IND 47UH 950MA 150MOHM SMD
47uH ±20% 780mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.