Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF7045T-470M

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R
$ 0.279
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-470M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLF7045T-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 2828 Automotive T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive T/R
TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.55A 0.136Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A Blister Plastic T/R

Descriptions

Descriptions of TDK CLF7045T-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
INDUCTOR, 47UH, 1.3A, 20%, SMD; Inductance: 47µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.3A; Product Range: CLF Series; Power Inductor Case: 7.2mm x 6.9mm x 4.5mm; DC Resistance
FIXED IND 47UH 1.2A 150 MOHM SMD
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
INDUCTOR, 47UH, 1.3A, 20%, SMD
卤20% SMD,7.2x6.9mm Power Inductors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045T470M