Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM74SH-150M-RC

Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 31Q-Factor Ferrite 1.6A 0.062Ohm DCR T/R

$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-150M-RC.

IHS

Datasheet3 pages5 years ago

Electro Sonic

X-ON

Alternate Parts

Price @ 1000
$ 0.384
$ 0.353
Stock
35,364
102,099
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
62 mΩ
62 mΩ
Q Factor
-
31
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.068Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 2.2A 0.062Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 35Q-Factor Ferrite 1.7A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.072Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R

Descriptions

Descriptions of Bourns PM74SH-150M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 31Q-Factor Ferrite 1.6A 0.062Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
FIXED IND 15UH 1.6A 62 MOHM SMD
Power Choke, Shielded; |Bourns Jw Miller PM74SH-150M-RC
MAGNETICS - SHIELDED POWER INDUCTOR
15uH ±20% 1.35A SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.