Bourns PM43-680K

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM43-680K.

IHS

Datasheet1 page18 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM43-680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-10-01

Descriptions

Descriptions of Bourns PM43-680K provided by its distributors.

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
FIXED IND 68UH 370MA 1.117 OHM
Pwr Inductor, Non-Shielded
Power Inductor; Inductor Type:Power; Inductance:68uH; Inductance Tolerance:+/- 10 %; Current Rating:370mA; Series:PM43; Package/Case:PCB Surface Mount; Core Material:Ferrite; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.