Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM42S-8R2-RC

Ind Power Shielded Bobbin Core 8.2uH 30% 100KHz 7Q-Factor Ferrite 1.4A T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM42S-8R2-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.681
$ 0.787
Stock
49,039
44,746
Authorized Distributors
5
4
Inductance
8.2 µH
8.2 µH
Tolerance
30 %
30 %
Current Rating
1.4 A
1.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
135 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Wurth Elektronik744042008
WE-TPC SMT Shielded Tiny Power Inductor
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8.24Q-Factor Ferrite 1.25A 0.1Ohm DCR T/R
Wurth Elektronik744043008
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744062007
FIXED IND 7.5UH 1.7A 60 MOHM SMD / POWER-CHOKE WE-TPC
Ind Power Semi-Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.7A T/R
Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R

Descriptions

Descriptions of Bourns PM42S-8R2-RC provided by its distributors.

Ind Power Shielded Bobbin Core 8.2uH 30% 100KHz 7Q-Factor Ferrite 1.4A T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Ind4.8X4.8X1.8Mm,8.2Uh30%1.4A, shdsmd /Ta; |Bourns Jw Miller PM42S-8R2-RC
8.2uH ±30% 1.1A SMD,4.8x4.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.