Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN6045-8R2Y

Ind Power Semi-Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.7A T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-8R2Y.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+7.42%

CAD Models

Download Bourns SRN6045-8R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 3A 0.042Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 0.055Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8.24Q-Factor Ferrite 1.25A 0.1Ohm DCR T/R
Ind Power Shielded 8.2uH 30% 100KHz 740mA 1212 T/R
Inductor Power Shielded Wirewound 7.4uH 30% 100KHz 7.5Q-Factor Ferrite 2.3A 0.031Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045-8R2Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.7A T/R
Avnet Japan
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor, Semishielded, 8.2Uh, 2.7A, 30%; Inductance:8.2Μh; Rms Current (Irms):2.7A; Inductor Construction:Semishielded; Saturation Current (Isat):3.3A; Product Range:Srn6045 Series; Dc Resistance Max:0.055Ohm; Product Length:6Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045-8R2Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-8R2Y.