Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN8040-8R2Y

Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-8R2Y.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-51.99%

CAD Models

Download Bourns SRN8040-8R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.7A T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8Q-Factor Ferrite 4.6A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 3A 0.042Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.9A 0.04Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 17Q-Factor Ferrite 2.6A 54mOhm DCR 3131 T/R
Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A T/R

Descriptions

Descriptions of Bourns SRN8040-8R2Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3231
100KHz 20MHz 4A 3.7A 13@7.96MHz 8.2μH 45mΩ ±30% standard mounting,SMD mount 8mm*8mm*4mm
INDUCTOR, POWER, SEMI-SHIELDED, IND 8.2 UH, TOL 30%,CUR-RTG 3.7 A, SMT
FIXED IND 8.2UH 3.7A 45 MOHM SMD
Power Inductors – SMD; BOURNS; SRN8040-8R2Y; 8.2 µH; 45 mOhm; 100 kHz; 30 %
Inductor, SMD, 8.2uH, 3.7A, 20MHz, 45mOhm
SRN8040 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 8.2muH
3.7A 8.2uH ±30% 4A SMD,7.9x8.2mm Power Inductors ROHS
POWER IND, 8.2UH, 3.7A, 8X8X4MM;
SRN POWER SEM-SH IND 8.2UH 30%
Inductor, Shielded, 8.2Uh, 4A, Smd, Full Reel; Inductance:8.2Μh; Rms Current (Irms):3.7A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:Srn8040 Series; Dc Resistance Max:0.045Ohm; Product Length:8Mm Rohs Compliant: Yes |Bourns SRN8040-8R2Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-8R2Y.