Bourns PM3340-681M-RC

Inductor Power Bobbin Core 680uH 20% 100KHz Ferrite 0.2A 1.2Ohm DCR T/R
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3340-681M-RC.

IHS

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Inductor Power Bobbin Core 680uH 20% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R
TAIYO YUDENLBC2518T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.045A 36.4Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T681M
Inductor Power Chip Wirewound 680uH 20% 796KHz Ferrite 0.06A 36.4Ohm DCR 1007 T/R
TAIYO YUDENLB2518T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.02A 22.1Ohm DCR 1007 T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.24A 2.8Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns PM3340-681M-RC provided by its distributors.

Inductor Power Bobbin Core 680uH 20% 100KHz Ferrite 0.2A 1.2Ohm DCR T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
FIXED IND 680UH 200MA 1.2OHM SMD
Ind13x10.2X11.5Mm,68020%0.2A,Non-Shdsmd Rohs Compliant: Yes
200mA 680uH ±20% 1A Power Inductors ROHS
INDUCTOR, SMD, 680UH, 0.2A; Inductance:680µH; Inductance Tolerance:± 20%; DC Resistance Max:1.2ohm; DC Current Rating:200mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.6mm; SVHC:No SVHC (15-Dec-2010); External Depth:10.2mm; External Length / Height:11.5mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:1A; Temperature Operating Min:-55°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3340-681M-RC.