Bourns PM3316-221M-RC

Ind Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 700mA T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-221M-RC.

IHS

Datasheet3 pages7 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

CAD Models

Download Bourns PM3316-221M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 20% 1KHz 50Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R
TAIYO YUDENNS10145T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.612Ohm DCR Automotive T/R
Ind Power Wirewound 220uH 20% 100KHz 800mA T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 0.7A 0.564Ohm DCR Automotive T/R
Ind Power Shielded 220uH 15% 1KHz Ferrite 530mA RDL Bulk
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.8A 0.599Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns PM3316-221M-RC provided by its distributors.

Ind Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 700mA T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, UN-SHIELDED, 220UH, 800MA, SMD; Inductance: 220 H; RMS Current (Irms): 700mA; Saturation Current (Isat): 800mA; Product Range: PM3316 Series; Power Inductor Case: 12.7mm x 10mm x 5mm; Inductor Cons
Inductor, Un-Shielded, 220Uh, 800Ma, Smd, Full Reel; Inductance:220Μh; Rms Current (Irms):700Ma; Inductor Construction:Unshielded; Saturation Current (Isat):800Ma; Product Range:Pm3316 Series; Dc Resistance Max:0.78Ohm Rohs Compliant: Yes |Bourns Jw Miller PM3316-221M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-221M-RC.