Bourns PM2120-820K-RC

Inductor High Current Wirewound 82uH 10% 1KHz Iron 6.4A 32mOhm DCR Box
$ 2.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-820K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-95.50%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind High Current Wirewound 82uH 10% 1KHz Iron 5.6A
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 12Q-Factor Ferrite 0.78A 0.37Ohm DCR T/R
Inductor Power Wirewound 82uH 10% 1KHz 20Q-Factor Ferrite 0.58A 0.6Ohm DCR Automotive T/R
Wurth Elektronik744772820
Power Choke Unshielded Wirewound 82uH 10% 1KHz Ferrite 1.45A 0.16Ohm DCR RDL Tray
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Ind Power 82uH 10% 1KHz Ferrite 3.1A Axial Bulk

Descriptions

Descriptions of Bourns PM2120-820K-RC provided by its distributors.

Inductor High Current Wirewound 82uH 10% 1KHz Iron 6.4A 32mOhm DCR Box
General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 82UH 6.4A 32 MOHM SMD
POWER INDUCTOR, 82UH, 6.4A, 10%; Inducta; Inductance:82µH; Inductance Tolerance:± DC Resistance Max:0.032ohm;
1KHz 6.4A 82¦ÌH 32m¦¸ ¡À10% SMD,25.4X30.5MM , 30.5mm*25.4mm*22.1mm
PM2120 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 82muH
POWER INDUCTOR, 82UH, 6.4A, 10%
POWER INDUCTOR, 82UH, 6.4A, 10%; Product Range:PM2120 Series; Inductance:82µH; RMS Current (Irms):6.4A; DC Resistance Max:32mohm; Inductance Tolerance:± 10%; Product Length:30.5mm; Product Width:25.4mm; Product Height:22.1mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.