Bourns PM2120-2R7M-RC

Ind High Current Wirewound 2.7uH 20% 1KHz Iron 19.7A Box
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-2R7M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 2.7uH/2.2uH 15% 1KHz 31.6A 0.003Ohm DCR RDL
Inductor Power Unshielded Wirewound 2.7uH 20% 1KHz 28Q-Factor Ferrite 2.43A 0.052Ohm DCR T/R
Ind Power Wirewound 2.7uH 20% 1KHz 22Q-Factor Ferrite 1.5A T/R
Inductor Power Drum Core 2.7uH 20% 1KHz 15Q-Factor Ferrite 11.4A 0.005Ohm DCR RDL
API Delevan4922R-06L
General Purpose Inductor, 2.7uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-06L
General Purpose Inductor, 2.7uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns PM2120-2R7M-RC provided by its distributors.

Ind High Current Wirewound 2.7uH 20% 1KHz Iron 19.7A Box
General Purpose Inductor, 2.7uH, 20%, 1 Element, Iron-Core, SMD, 1210
High I, Toroid Inductor
Power Inductor, 2.7Uh, 19.7A, 20%; Product Range:Pm2120 Series; Inductance:2.7Μh; Rms Current (Irms):19.7A; Dc Resistance Max:3Mohm; Inductance Tolerance:± 20%; Product Length:30.5Mm; Product Width:25.4Mm; Product Height:20.83Mm Rohs Compliant: Yes |Bourns Jw Miller PM2120-2R7M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.