Bourns PM1608S-331M-RC

Ind Power Shielded Bobbin Core 330uH 20% 100KHz 40Q-Factor Ferrite 200mA T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-331M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-22.38%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.587
Stock
2,007
6,966
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
-
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R
Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.6A 0.7Ohm DCR T/R
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.27A 6.16Ohm DCR 2220 T/R
TAIYO YUDENNS10145T331MNV
Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 640mA Embossed T/R

Descriptions

Descriptions of Bourns PM1608S-331M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 330uH 20% 100KHz 40Q-Factor Ferrite 200mA T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Ind6.6X4.4X3Mm,330Uh20%0.2A, shdsmd /Tape; |Bourns Jw Miller PM1608S-331M-RC
100KHz 5MHz 200mA 40@100kHz 330μH 1.4Ω ±20% SMD,4.4X6.6MM standard mounting,SMD mount 6.6mm*4.4mm*3mm
200mA 330uH ±20% SMD,4.4x6.6mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.