Bourns SRR6603-331ML

Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor Ferrite 0.2A 1.4Ohm DCR T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-331ML.

Newark

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.19%

CAD Models

Download Bourns SRR6603-331ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.64
Stock
58,407
50,078
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
200 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 0.22A 1.9Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 220mA 2.004Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.2A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.52A 1.09Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6603-331ML provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor Ferrite 0.2A 1.4Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Ferrite Bead, 330μH, 1.4Ω ±20%, 40@100kHz, 100kHz-5MHz, 70mA-200mA, TH/SMD, 6.6mm × 4.4mm × 3mm
FIXED IND 330UH 200MA 1.4OHM SMD
330uH ±20% 70mA SMD,6.6x4.4mm Power Inductors ROHS
SMD PWR IND, 330UH, 0.2A, SHIELDED;
MAGNETICS - SHIELDED POWER INDUCTOR
IND6.6X4.4X3MM,330UH20%0.2A, SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-331ML.