Bourns PM127SH-150M

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-150M.

IHS

Datasheet1 page20 years ago

Newark

DigiKey

Inventory History

3 month trend:
+76.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-10-01

Descriptions

Descriptions of Bourns PM127SH-150M provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
FIXED IND 15UH 4.5A 27 MOHM SMD
±20% SMD,12.5x12.5mm Power Inductors ROHS
Power Inductor; Inductor Type:Power; Series:PM127SH; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.027ohm; DC Current Rating:4.5A; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current Rating:4.5A ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM127SH150M