Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-8R2M-RC

Ind Power Shielded Bobbin Core 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A T/R
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-8R2M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.664
$ 0.622
Stock
27,088
66,317
Authorized Distributors
5
6
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
-
4.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
27 mΩ
27 mΩ
Q Factor
-
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.024Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R

Descriptions

Descriptions of Bourns PM124SH-8R2M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Ind12.5X12.5X4Mm,8.2Uh20%4.5A, shdsmd /Ta; |Bourns Jw Miller PM124SH-8R2M-RC
8.2uH ±20% 4.3A SMD,12.5x12.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.