Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-4R7M-RC

Inductor Power Shielded Bobbin Core 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 0.018Ohm DCR T/R
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-4R7M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.664
$ 0.587
Stock
20,348
44,633
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
18 mΩ
18 mΩ
Q Factor
-
16
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.7A 0.096Ohm DCR 1515 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.7A 0.375Ohm DCR 1206 T/R

Descriptions

Descriptions of Bourns PM124SH-4R7M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 0.018Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 33MHz 5.6A 6A 16@7.96MHz 4.7μH 18mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
Ind12.5X12.5X4Mm,4.7Uh20%6A, shdsmd /Tape; |Bourns Jw Miller PM124SH-4R7M-RC
FIXED IND 4.7UH 6A 18 MOHM SMD
PM124SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 4.7muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.