Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105-150M-RC

Ind Power Bobbin Core 15uH 20% 1KHz 30Q-Factor Ferrite 2.25A T/R
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-150M-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM105-150M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.356
Stock
42,568
82,692
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
-
30
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
Ind Power Wirewound 15uH 20% 1KHz 50Q-Factor Ferrite 2.5A T/R
Inductor Power Wirewound 15uH 20% 1KHz 120Q-Factor Ferrite 2.6A 0.019Ohm DCR RDL Bag
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core
High Current Unshielded Power Inductor Wirewound 15uH 20% 100KHz 1.7A SMD T/R

Descriptions

Descriptions of Bourns PM105-150M-RC provided by its distributors.

Ind Power Bobbin Core 15uH 20% 1KHz 30Q-Factor Ferrite 2.25A T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Power Inductor; Inductor Type:Power; Ser |Bourns Jw Miller PM105-150M-RC
FIXED IND 15UH 2.25A 80 MOHM SMD
2.25A 15uH ±20% 4A SMD,9.8x10mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.