Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1005-150ML

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-150ML.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+67.92%

CAD Models

Download Bourns SDR1005-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 15uH 20% 1KHz 50Q-Factor Ferrite 2.5A T/R
Inductor Power Wirewound 15uH 20% 1KHz 120Q-Factor Ferrite 2.6A 0.019Ohm DCR RDL Bag
Inductor Power Wirewound 15uH 20% 1KHz 35Q-Factor Ferrite 1.9A 0.11Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.6A 0.046Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core
FIXED IND 15UH 3A 120 MOHM SMD / 15 µH Shielded Molded Inductor 3 A 120mOhm Max Nonstandard

Descriptions

Descriptions of Bourns SDR1005-150ML provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, FILTER, IND 15UH, TOL 20%, CUR 2.5A, SMT, CASE 1005, DCR 0.06 OHMS
1KHz 22MHz 3A 2.5A 42@2.7MHz 15μH 60mΩ ±20% 1005 standard mounting,SMD mount 12.7mm*10mm*5mm
Ind12.7X10X5Mm,15Uh20%2.5A,non-Shdsmd Rohs Compliant: Yes |Bourns, Inc. SDR1005-150ML
FIXED IND 15UH 2.5A 60 MOHM SMD
SMD Power Inductors Available in E6 series Portable communications equipment
SDR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 15muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
2.5A 15uH ±20% 3A SMD,10x12.7mm Power Inductors ROHS
Bourns SDR1005-150ML 表面実装インダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-150ML.