Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB1314-150ML

Inductor Power Wirewound 15uH 20% 1KHz 120Q-Factor Ferrite 2.6A 0.019Ohm DCR RDL Bag
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-150ML.

Farnell

Datasheet8 pages6 years ago

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RLB1314-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 19Q-Factor Ferrite 2.8A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 2.7A 0.07Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
FIXED IND 15UH 3A 120 MOHM SMD / 15 µH Shielded Molded Inductor 3 A 120mOhm Max Nonstandard
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.1A 0.1044Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns RLB1314-150ML provided by its distributors.

Inductor Power Wirewound 15uH 20% 1KHz 120Q-Factor Ferrite 2.6A 0.019Ohm DCR RDL Bag
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core
1KHz 19MHz 2.6A 120@2.52MHz 15μH 19mΩ ±20% Plugins,D11.7XL12MM vertical mounting,Through hole mounting 11.7mm(Length)*13mm(height)
INDUCTOR, 15UH, 20%, 2.6A, RADIAL; Product Range: RLB Series; Inductance: 15µH; RMS Current (Irms): -; Saturation Current (Isat): 2.6A; DC Resistance Max: 0.019ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Core

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.