Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-150ML

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 30Q-Factor Ferrite 2.25A 0.08Ohm DCR T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-150ML.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages21 years ago

Master Electronics

element14

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+139%

CAD Models

Download Bourns SDR1006-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.595
Stock
82,692
37,568
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
30
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 0.06Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 1MHz Ferrite 2.5A 0.09Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 25Q-Factor Ferrite 1.8A 0.09Ohm DCR T/R
High Current Unshielded Power Inductor Wirewound 15uH 20% 100KHz 1.7A SMD T/R

Descriptions

Descriptions of Bourns SDR1006-150ML provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 30Q-Factor Ferrite 2.25A 0.08Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
SDR1006 WIREWOUND SMDINDUCTOR W/ FERRITECORE,15 UH +/-20%WIREWOUND 4A IDC Q:30
INDUCTOR, SMD, 15UH, 4A; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.08ohm; DC Current Rating:2.25A; Q Factor:30; Self Resonant Frequency:16MHz; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:9.8mm; External Length / Height:5.8mm; External Width:9.8mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:30; Resonant Frequency:16MHz; Saturation Current Ic:4A; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-150ML.