Bourns PEL12T-4226F-S1024

Bourns PEL12T-4226F-S1024 Rotary Encoder, Incremental, 24 Pulses
$ 3.612
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEL12T-4226F-S1024.

IHS

Datasheet3 pages10 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.53%

CAD Models

Download Bourns PEL12T-4226F-S1024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PEL12T-4226F-S1024 provided by its distributors.

BOURNS PEL12T-4226F-S1024 ROTARY ENCODER, INCREMENTAL, 24 PULSES
12 mm Encoder with Switch and Illuminated Shaft 8-Pin
Rotary Position Encoder, Single, 2 Channels
ENCODER ROTARY RED/GREEN/BLUE PUSH SWITCH 12 MM
Mechanical Encoder Rotary Incremental Flat 0.005N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
ROTARY ENCODER MECHANICAL 24PPR
ENCODER MECH ILL 12MM RE/GR/BU
ROTARY ENCODER, INCREMENTAL, 24 PULSES;; ROTARY ENCODER, INCREMENTAL, 24 PULSES; Supply Voltage Min: -; Supply Voltage Max: -; No. of Channels: 1Channels; Rotational Speed Max: 100rpm; Product Range: PEL12 Series; No. of Dete
Rotary Encoder, Incremental, 24 Pulses; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Vertical; Push Switch:With Momentary Push Switch; Shaft Length:26Mm Rohs Compliant: Yes |Bourns, Inc. PEL12T-4226F-S1024

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.