Bourns PEL12D-2226F-S3024

Optical Encoder Rotary Incremental Flat 0.69oz.in Right Angle Digital Square Wave Through Hole PC Pin 6CPR
$ 2.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEL12D-2226F-S3024.

CAD Models

Download Bourns PEL12D-2226F-S3024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PEL12D-2226F-S3024 provided by its distributors.

Optical Encoder Rotary Incremental Flat 0.69oz.in Right Angle Digital Square Wave Through Hole PC Pin 6CPR
BOURNS PEL12D-2226F-S3024 ROTARY ENCODER, INCREMENTAL, 24 PULSES
Rotary Position Encoder, Single, 2 Channels
ENCODER, BLUE/GREEN, W/ SWITCH, 12 MM
ENCODER MECH QUAD RGH ANG PC PIN
ROTARY ENCODER MECHANICAL 24PPR
12MM INC ENC 24 PULSES BLU/GRN
ROTARY ENCODER, INCREMENTAL, 24 PULSES; No. of Channels:1; Rotational Speed Max:100rpm; No. of Detents:24; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Shaft Length:26mm
Rotary Encoder, Incremental, 24 Pulses; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Horizontal; Push Switch:With Momentary Push Switch; Shaft Length:26Mm Rohs Compliant: Yes |Bourns, Inc. PEL12D-2226F-S3024

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.