Bourns PEC12R-4020F-N0024

Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC12R-4020F-N0024.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1.81%

CAD Models

Download Bourns PEC12R-4020F-N0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
Mechanical Encoder Rotary Incremental Knurl 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM

Descriptions

Descriptions of Bourns PEC12R-4020F-N0024 provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 24, PEC12R-4020F-N0024
Rotary Position Encoder, Single, 2 Channels
PEC12R 12MM INCREMENTAL ENCODER 24 PULSE
12 mm Incremental Encoder 3-Pin
ROTARY ENCODER MECHANICAL 24PPR
ENCODER 12MM 0DETENTS 20MM SHFT NO SW 24 PULSE
Avnet Japan
ENCODER INCRE QUAD HORIZN PC PIN
Incremental Encoder, 2Ch, 100Rpm, 5Vdc; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. PEC12R-4020F-N0024

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.