Bourns PEC11R-4215K-S0024

Mechanical Encoder Rotary Incremental Knurl 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
$ 1.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC11R-4215K-S0024.

IHS

Datasheet4 pages6 years ago

Burklin Elektronik

element14 APAC

TME

Inventory History

3 month trend:
-53.94%

CAD Models

Download Bourns PEC11R-4215K-S0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Mechanical Encoder Rotary Incremental Flat 2.83oz-in Straight Gray Digital Square Wave Through Hole PC Pins 24
24 Pulse Incremental Mechanical Rotary Encoder w/ 6 mm Flat Shaft; Through Hole

Descriptions

Descriptions of Bourns PEC11R-4215K-S0024 provided by its distributors.

Mechanical Encoder Rotary Incremental Knurl 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 24, PEC11R-4215K-S0024
Incremental Encoder, 12Mm, 60Rpm, 5Vdc; Supply Voltage Min:-; Supply Voltage Max:5Vdc; No. Of Channels:2Channels; Rotational Speed Max:60Rpm; Product Range:Pec11R Series; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Bourns, Inc. PEC11R-4215K-S0024
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 60 / Encoder Resolution = 24 PPR / Number of Detents = 24 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Shaft Type = Knurled / Housing Material = Metal / Series = PEC11R / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.