Bourns PEC11R-4215F-S0012

Incremental Encoder 12 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC11R-4215F-S0012.

IHS

Datasheet4 pages6 years ago

Burklin Elektronik

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.72%

CAD Models

Download Bourns PEC11R-4215F-S0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle
Mechanical Encoder Rotary Incremental Flat 2.83oz-in Straight Gray Digital Square Wave Through Hole PC Pins 12

Descriptions

Descriptions of Bourns PEC11R-4215F-S0012 provided by its distributors.

Incremental Encoder 12 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
12 PULSE INCREMENTAL MECHANICAL ROTARY ENCODER W/ 6 MM FLAT SHAFT, THROUGH HOLE
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 12, PEC11R-4215F-S0012
Incremental Encoder, 2Ch, 12Pulse/360Deg; Supply Voltage Min:-; Supply Voltage Max:-; No. Of Channels:2Channels; Rotational Speed Max:60Rpm; Product Range:Pec11R Series; Svhc:Lead (15-Jan-2019); Encoder Resolution:12Cpr; No. Of Rohs Compliant: Yes |Bourns, Inc. PEC11R-4215F-S0012
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 60 / Encoder Resolution = 12 PPR / Number of Detents = 24 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Shaft Type = D Shaft / Housing Material = Metal / Series = PEC11R / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.