Bourns PEC11L-4120F-S0020

Encoder, Quadrature, 20Ppr, 60Rpm Rohs Compliant: Yes |Bourns PEC11L-4120F-S0020
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC11L-4120F-S0020.

IHS

Datasheet3 pages6 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-25.10%

CAD Models

Download Bourns PEC11L-4120F-S0020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components290VAA5F201A2
Rotary Encoder Flatted 12V 15mm Shaft Length 20PPR 5-Pin Through Hole
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin

Descriptions

Descriptions of Bourns PEC11L-4120F-S0020 provided by its distributors.

Encoder, Quadrature, 20Ppr, 60Rpm Rohs Compliant: Yes |Bourns PEC11L-4120F-S0020
ROTARY ENCODER MECHANICAL 20PPR / Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 60 / Encoder Resolution = 20 PPR / Number of Detents = 20 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Output Current mA = 10 / Shaft Type = D Shaft / Housing Material = Metal / Series = PEC11L / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.