INCREMENTAL ENCODER; No. of Channels:2;; INCREMENTAL ENCODER; No. of Channels:2; Rotational Speed Max:60rpm; Encoder Resolution:18CPR; Encoder Type:Incremental; No. of Detents:18; No. of Pins:3; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Series:PEC11