Bourns PDB241-E420P-103B0

Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB241-E420P-103B0.

IHS

Datasheet2 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
-16.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-08-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 500 mW, ± 15%
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FD20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-QC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PDB241-E420P-103B0 provided by its distributors.

Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
±20% 500mW 10kΩ Potentiometers, Variable Resistors ROHS
Panel Mount Potentiometers 0.5watt 10Kohms 20% Plain
Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount
POT 10K OHM 1/2W CARBON LINEAR / 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug
10K¦¸ ¡À20% 500mW 500V 31.8mm*24mm*28mm
PANEL CONTROL - 18MM-ST-CARBON
Potentiometer, Carbon, 24Mm; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:500Mw; Resistance Tolerance:± 20%; Product Range:Pdb24 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PDB241-E420P-103B0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB241-E420P103B0
  • PDB241E420P103B0