Bourns PDB181-K420K-104B

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-K420K-104B.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-35.49%

CAD Models

Download Bourns PDB181-K420K-104B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Top Adjustment ROHS3Compliant Carbon Linear rotary potentiometer ±20% 280° 50mW 0.984 25.00mm
±20% 50mW Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 3947
TT ElectronicsP160KN-0EB10B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PDB181-K420K-104B provided by its distributors.

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 100kΩ Potentiometers, Variable Resistors ROHS
POT 100K OHM 1/5W CARBON LINEAR
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
100K¦¸ ¡À20% 200mW 17mm*17mm*21mm
Rotary Potentiometer, 100K, 0.2W; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:Pdb18 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PDB181-K420K-104B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB181K420K104B