Bourns PDB181-K420K-104A2

±20% 100mW 100kΩ Potentiometers, Variable Resistors ROHS
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-K420K-104A2.

IHS

Datasheet5 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+10.39%

CAD Models

Download Bourns PDB181-K420K-104A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1630479-8
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
Trimmer, Carbon Composition, 0.2W, 100000ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
PanasonicEVMAASA00B15
Res Cermet Trimmer 100K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack

Descriptions

Descriptions of Bourns PDB181-K420K-104A2 provided by its distributors.

±20% 100mW 100kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.1W, 100000ohm, 150V, 20% +/-Tol
PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-K420K-104A2
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole
100K¦¸ ¡À20% 100mW 150V 17mm*17mm*21mm
Rotary Potentiometer, 100K, 0.1W; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Audio; Power Rating:100Mw; Resistance Tolerance:± 20%; Product Range:Pdb18 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PDB181-K420K-104A2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB181-K420K104A2
  • PDB181K420K104A2