Bourns PDB12-M4251-105BF

Res Carbon Film POT 1M Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB12-M4251-105BF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-8.71%

CAD Models

Download Bourns PDB12-M4251-105BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer ±20% 300° 80mW 1.181 30.00mm
TT ElectronicsP160KN-0QC15A1M
1M¦¸ ¡À20% 100mW 200V(AC) , 24.5mm*17mm*21mm
TE Connectivity1630478-5
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Automotive
Trimmer Potentiometers POTENTIOMETER
Res Cermet Trimmer 1M Ohm 20% 3/50W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns PDB12-M4251-105BF provided by its distributors.

Res Carbon Film POT 1M Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole
Potentiometer, Carbon, 0.08W, 1000000ohm, 150V, 30% +/-Tol, 1 Turn(s)
±20% 80mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
POT 1M OHM 0.08W CARBON LINEAR
PANEL CONTROL - 12MM-ST-CARBON
Rotary Potentiometer, 1M, 0.08W; Track Resistance:1Mohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:80Mw; Resistance Tolerance:± 20%; Product Range:Pdb12 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PDB12-M4251-105BF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.