Bourns PCW1J-B24-BAB103L

Potentiometer Cnd Pl 10 Kohms 1 Turn Power 0.75W Shaft Dia 0.25IN Pc Series
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PCW1J-B24-BAB103L.

Newark

Datasheet5 pages4 years ago

Electro Sonic

JRH Electronics

_legacy Avnet

Jameco

Inventory History

3 month trend:
-68.47%

CAD Models

Download Bourns PCW1J-B24-BAB103L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res POT 10K Ohm 20% 3/4W 1Turn 6.35mm Pin Thru-Hole
Potentiometer, Conductive Plastic, 0.75W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.75W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns PCW1J-B24-BAB103L provided by its distributors.

POTENTIOMETER CND PL 10 KOHMS 1 TURN POWER 0.75W SHAFT DIA 0.25IN PC SERIES
±20% ±1000ppm/℃ 750mW 10kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, 0.75W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Resistor Pot 10k Ohm 20% 3/4 Watt 1 Turn 6.35mm Pin Through Hole
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
10K¦¸ ¡À20% 750mW ¡À1000ppm/¡æ 23.37mm*22.2mm*8.3058mm
POT 10K OHM 3/4W PLASTIC LINEAR
Panel Mount Potentiometers 10K
Rotary Potentiometer, 10Kohm, 20%, 750Mw; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:750Mw; Resistance Tolerance:± 20%; Product Range:Pc - Slimline Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. PCW1J-B24-BAB103L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.