Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns P6SMB300A

TVS Diode 256V Unidirectional 600W 1.4A 414V 285V SMB(DO-214AA) SMD 2.4mm H
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB300A.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-8.56%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.281
$ 0.281
Stock
5,041,308
237,820
237,820
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
414 V
414 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.5 A
1.5 A
1.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMBJP Series 414 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseP6KE300A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseP6KE300A-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
BournsP6SMB250A
Dio Tvs Vbd 250V 600W Unidir Smb /Tape &; |Bourns, Inc. P6SMB250A

Descriptions

Descriptions of Bourns P6SMB300A provided by its distributors.

TVS Diode 256V Unidirectional 600W 1.4A 414V 285V SMB(DO-214AA) SMD 2.4mm H
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 414V 1.5A 600W -55C~150C TJ
Dio Tvs Vbd 300V 600W Unidir Smb /Tape &; |Bourns, Inc. P6SMB300A
TVS Diode Single Uni-Dir 256V 600W 2-Pin SMB T/R
TVS DIODE 256VWM 414VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.