
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MU3261-601Y | 988 | 5 | Cut Tape | ||||||||
| TME | MU3261-601Y | 0 | 3K | 19h | ||||||||
| Onlinecomponents.com | MU3261-601Y | 0 | 3K | Bulk | ||||||||
| Master Electronics | MU3261-601Y | 0 | 3K | |||||||||
| Avnet | MU3261-601Y | 0 | 3K | 8h |
Download Bourns MU3261-601Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns MU3261-601Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: