Bourns MU2029-301Y

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MU2029-301Y.

IHS

Datasheet9 pages3 years ago

TME

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-11.23%

CAD Models

Download Bourns MU2029-301Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0402 T/R
Ind Chip Bead 300 Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R
MMZ 0603 (1608Metric) SMD/SMT 1 Ferrite Bead 500mA 300Ohm 100MHz 0.063Lx0.032W 1.60mmx0.80mm
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 500mA 250mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R

Descriptions

Descriptions of Bourns MU2029-301Y provided by its distributors.

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ind Chip Bead 300Ohm 25% 100MHz Ferrite 500mA 0805 T/R
Avnet Japan
300mΩ ±25% 300Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite, Bead, 0805, 0.3Ohm, 0.5A; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:300Ohm; Dc Current Rating:500Ma; Product Range:Mu Series; Dc Resistance Max:0.3Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Bourns, Inc. MU2029-301Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MU2029-301Y.