Bourns MOV-20D781KTR

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D781KTR
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D781KTR.

IHS

Datasheet6 pages3 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns MOV-20D781KTR provided by its distributors.

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D781KTR
Varistor, 255J, Through Hole Mount
TVS Varistor, 485 VAC, 640 VDC, MOV-20DxxxK, 1.29 kV, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
1.29kV 640V 485V 780V Plugin Varistors ROHS
VARISTOR, METAL OXIDE, 780V, 20MM, 10%
VARISTOR, METAL OXIDE, 780V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:1.29kV; Voltage Rating V DC:640V; Voltage Rating V AC:485V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.