Bourns MOV-10D471K

Varistor, Mov, 775V, 2.5Ka, Disc 10Mm Rohs Compliant: Yes |Bourns, Inc. MOV-10D471K
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D471K.

IHS

Datasheet5 pages4 years ago

element14 APAC

Electro Sonic

TME

_legacy Avnet

Inventory History

3 month trend:
-7.43%

CAD Models

Download Bourns MOV-10D471K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

845V 0.4W 240pF@1kHz 70J 415V 320V 459V 2500A Radial Leaded Varistors ROHS
Var MOV 320VAC/415VDC 2500A 510V Thru-Hole Radial T/R
PanasonicERZ-E07B511CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,510V,BULK,CRMP,CUT
560V 2.5KA 1 504V 616V 460V 350V 70J 180pF@1kHz DIP 7.2mm*15.5mm
PanasonicERZ-E07A471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS
PanasonicERZ-E07F471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Bourns MOV-10D471K provided by its distributors.

Varistor, Mov, 775V, 2.5Ka, Disc 10Mm Rohs Compliant: Yes |Bourns, Inc. MOV-10D471K
VARISTOR, MOV, 775V, DISC 10MM; Voltage Rating VAC: 300V; Voltage Rating VDC: 385V; Product Range: MOV-10DxxxK Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 10mm; Peak Surge Current @ 8/ 23T2929
Diameter mm = 10 / Voltage Rating - DC V = 517 / Width mm = 5.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D471K.
  • MOV10D471K
  • MOV10D471K.