Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-10D431KTR

Varistor 430V 2.5KA 387V 473V 350V 275V 65J 230PF@1KHZ Th 7.2MM W × 15.5MM H
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D431KTR.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+83.52%

CAD Models

Download Bourns MOV-10D431KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E07F471
TVS Varistor, 300 VAC, 385 VDC, ERZ E7, 775 V, Disc, Radial Leaded, 9 mm
PanasonicERZ-E07B471CS
TVS Varistor, 300 VAC, 385 VDC, ERZ E7, 775 V, Disc, Radial Leaded, 9 mm
PanasonicERZ-E07A471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS
775V 0.4W 70J 252pF@1kHz 385V 300V 423V 2500A Radial Leaded Varistors ROHS
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Bourns MOV-10D431KTR provided by its distributors.

Varistor 430V 2.5kA 387V 473V 350V 275V 65J 230pF@1kHz TH 7.2mm W × 15.5mm H
VARISTOR, METAL OXIDE, 710V, DISC 10MM;; VARISTOR, METAL OXIDE, 710V, DISC 10MM; Voltage Rating VAC:275V; Voltage Rating VDC:350V; Product Range:MOV-10DxxxK Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc
Diameter mm = 10 / Voltage Rating - DC V = 473 / Width mm = 5.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D431KTR.
  • MOV-10D431KTR..
  • MOV10D431KTR
  • MOV10D431KTR.