Bourns MOV-07D681K

1120V 0.25W 33J 90pF@1kHz 560V 420V 612V 1200A Radial Leaded Varistors ROHS
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D681K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+20.09%

CAD Models

Download Bourns MOV-07D681K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-07D621K
Var MOV 480VAC/640VDC 1200A 780V Thru-Hole Radial Bulk
1355V 0.25W 72pF@1kHz 40J 675V 510V 738V 1200A Radial Leaded Varistors ROHS
Varistor, radial, VV 750 V, 1200 A, 615 V (DC), 460 V (AC), ±10 %, 0.02 VA (AC), 36 J
TVS Varistor, 385 VAC, 505 VDC, StandarD B722, 1.025 kV, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
LittelfuseV300LA2P
LA Series 405 VDC 300 V RMS 870 V Clamp 1200 A 70 pF Radial Lead Varistor

Descriptions

Descriptions of Bourns MOV-07D681K provided by its distributors.

1120V 0.25W 33J 90pF@1kHz 560V 420V 612V 1200A Radial Leaded Varistors ROHS
Var MOV 420VAC/560VDC 1200A 680V Thru-Hole Radial Bulk
7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-07D681K
680V 1.2KA 1 612V 748V 560V 420V 33J 90pF@1kHz 6.8mm*11mm
TVS Varistor, 420 VAC, 560 VDC, MOV-07DxxxK, 1.12 kV, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Varistor, 33J, Through Hole Mount
Diameter mm = 7 / Width mm = 6 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 748

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D681K