Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E05F201

Varistor 200V 1.2kA 185V 225V 170V 130V 13J 200pF@1kHz TH 4.8mm × 4.8mm × 13mm
$ 0.119
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E05F201.

IHS

Datasheet28 pages4 years ago

Panasonic

Master Electronics

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2028-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E05B201CS
Znr Mov Transient, surgeabsorber, e Series Rohs Compliant: Yes |Panasonic ERZ-E05B201CS
PanasonicERZ-E05A201
Varistor, Large Surge, Transient, 200V; |Panasonic ERZE05A201
PanasonicERZ-E05E201
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E201
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LA1P
LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-E05F201 provided by its distributors.

Varistor 200V 1.2kA 185V 225V 170V 130V 13J 200pF@1kHz TH 4.8mm × 4.8mm × 13mm
340V 0.25W 200pF@1kHz 9.5J 170V 130V 200V 600A Radial Leaded Varistors ROHS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA5,D TYPE,200V,TAPING,CRMP
Panasonic ERZE05F201 - Varistors (ZNR Surge Absorber)
Var MOV 130VAC/170VDC 1200A 200V Radial T/R
VARISTOR, ZNR, 340V, DISC 7MM;
Varistor 170V 13J Through Hole Mount
Surge Absorber Units, 200V, 1200A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-E05F201.
  • ERZE05F201
  • ERZE05F201.