Bourns MH2029-400Y

Ferrite Beads High Current Chip 40Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH2029-400Y.

IHS

Datasheet6 pages3 years ago

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+39.84%

CAD Models

Download Bourns MH2029-400Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENFBMH1608HM470-T
Ferrite Beads Power Chip 47Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
TAIYO YUDENBKP2125HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM470-TV
Ferrite Bead, high Current Chip,0603,47 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM470-TV
Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
Ferrite Beads Multi-Layer 30Ohm 100MHz 4A 14mOhm DCR 0805 Paper T/R
Ferrite Bead, 0402, 3A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15PX330SN1D

Descriptions

Descriptions of Bourns MH2029-400Y provided by its distributors.

Ferrite Beads High Current Chip 40Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R
20mΩ 40Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite Bead, 0.02 Ohm, 5A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:40Ohm; Dc Current Rating:5A; Product Range:Mh Series; Dc Resistance Max:0.02Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Bourns, Inc. MH2029-400Y
Product Type = Ferrite Bead / Core = Ferrite / Current Rating A = 5 / Impedance Ohm = 40 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = MH2029 / Termination Type = Soldering Pads / Length mm = 2 / Width mm = 1.2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH2029-400Y.