
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MH2029-151YCT-ND | 2,637 | 1 | Cut Tape | ||||||||
| TME | MH2029-151Y | 0 | 4K | 13h | ||||||||
| TTI | MH2029-151Y | 0 | 12K | Tape & Reel | 3d | |||||||
| Newark | MH2029-151Y | 0 | 12K | Cut Tape | ||||||||
| Onlinecomponents.com | MH2029-151Y | 0 | 4K | Bulk |
Download Bourns MH2029-151Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns MH2029-151Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: