
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 44AC1938 | 11,280 | 12K | 10h | ||||||||
| Newark | MH1608-600Y | 11,280 | 1 | Cut Tape | ||||||||
| Verical | MH1608-600Y | 16,000 | 3379 | |||||||||
| Arrow Electronics | MH1608-600Y | 1,067 | 1067 | |||||||||
| Onlinecomponents.com | MH1608-600Y | 24,000 | 4K | Bulk |
Download Bourns MH1608-600Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Bourns MH1608-600Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: